Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 1.75m x 600 mm
- RS Stock No.:
- 272-3826
- Mfr. Part No.:
- 16923021.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,152.54
(exc. VAT)
€1,417.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,152.54 |
*price indicative
- RS Stock No.:
- 272-3826
- Mfr. Part No.:
- 16923021.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 600mm | |
| Width | 1.75m | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 600mm | ||
Width 1.75m | ||
Height 930mm | ||
Adjustable Height Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Adjustable height storage bench with mid shelf and 2 drawer cabinet. The drawer configuration included 2x 125mm with 100 percent extension slides with two reinforced doors and 1 adjustable height, galvanised steel shelf. Finished in durable powde
Robust construction
Integrated storage units
75 kg shelf load capacity
75 kg drawer load capacity
30 mm multiplex wood worktop
Related links
- Bott Steel Workbench 930 mm x 1750mm x 600 mm
- Bott Steel Workbench 930 mm x 1250mm x 600 mm
- Bott Steel Workbench 930 mm x 1500mm x 600 mm
- Bott Steel Workbench 930 mm x 2000mm x 600 mm
- Bott Steel Workbench 930 mm x 600mm x 1250 mm
- Bott Steel Workbench 930 mm x 600mm x 1750 mm
- Bott Steel Workbench 930 mm x 600mm x 1000 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
