Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 1.75m x 600 mm
- RS Stock No.:
- 272-3830
- Mfr. Part No.:
- 16923023.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,670.28
(exc. VAT)
€2,054.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,670.28 |
*price indicative
- RS Stock No.:
- 272-3830
- Mfr. Part No.:
- 16923023.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 600mm | |
| Colour | Light Grey | |
| Width | 1.75m | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 600mm | ||
Colour Light Grey | ||
Width 1.75m | ||
Height 930mm | ||
Adjustable Height Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Adjustable height storage bench with 9 drawer cabinet. The drawer configuration included 3x 125mm, 6x 175mm with 100 percent extension slides. Finished in durable powder coat paint. This storage bench has 1700 mm width, 600 mm depth and 830 to 93
Robust construction
Integrated storage units
75 kg drawer load capacity
30 mm multiplex wood worktop
Related links
- Bott Steel Workbench 930 mm x 1750mm x 600 mm
- Bott Steel Workbench 930 mm x 1500mm x 600 mm
- Bott Steel Workbench 930 mm x 2000mm x 600 mm
- Bott Steel Workbench 930 mm x 1250mm x 600 mm
- Bott Steel Workbench 930 mm x 600mm x 1750 mm
- Bott Steel Workbench 930 mm x 600mm x 1250 mm
- Bott Steel Workbench 930 mm x 600mm x 1000 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
