Bosch 0601B12000 Portable High Speed Steel Workbench, 180kg Max Load Adjustable Height, 510 mm x 650mm x 1.22 m
- RS Stock No.:
- 280-3593
- Mfr. Part No.:
- 0601B12000
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€324.86
(exc. VAT)
€399.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.86 |
*price indicative
- RS Stock No.:
- 280-3593
- Mfr. Part No.:
- 0601B12000
- Manufacturer:
- Bosch
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
| Brand | Bosch | |
| Sub Type | Table Saw Stand | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | High Speed Steel | |
| Maximum Load | 180kg | |
| Length | 1.22m | |
| Width | 650mm | |
| Height | 510mm | |
| Adjustable Height | Yes | |
| Model Number | 0601B12000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Table Saw Stand | ||
Product Type Workbench | ||
Portable Yes | ||
Material High Speed Steel | ||
Maximum Load 180kg | ||
Length 1.22m | ||
Width 650mm | ||
Height 510mm | ||
Adjustable Height Yes | ||
Model Number 0601B12000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Bosch Table saw stand for ultimate mobility. Ergonomic design and lever for easy switching in one movement between work and transport modes.
Gravity-rise for rapid set up and breakdown
Integrated wheels for quick transportation
Related links
- Bosch 0601B12100 Portable Alloy Steel Workbench 650 mm x 635mm x 2.5 m
- DeWALT DE7023-XJ Portable Aluminium Workbench, 227kg Max Load Adjustable Height x 3.83 m
- SOFAME W010010004GA Portable Steel 300kg Max Load Adjustable Height, 40 mm x 125 mm
- RS PRO Portable Workbench 900 mm x 1.5m x 840 mm
- RS PRO Portable Workbench 600 mm x 1.5m x 840 mm
- SOFAME W010140029GC Portable Sheet Steel Workbench 40 mm x 50mm x 40 mm
- SOFAME W010140003GC Portable Sheet Steel Workbench 40 mm x 50mm x 40 mm
- SOFAME W010140006GC Portable Sheet Steel Workbench 40 mm x 50mm x 40 mm