Bosch 0601B12100 Portable Alloy Steel Workbench, 180kg Max Load Adjustable Height, 650 mm x 635mm x 2.5 m
- RS Stock No.:
- 280-3594
- Mfr. Part No.:
- 0601B12100
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€506.20
(exc. VAT)
€622.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €506.20 |
*price indicative
- RS Stock No.:
- 280-3594
- Mfr. Part No.:
- 0601B12100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Table Saw Stand | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Alloy Steel | |
| Maximum Load | 180kg | |
| Length | 2.5m | |
| Width | 635mm | |
| Height | 650mm | |
| Adjustable Height | Yes | |
| Model Number | 0601B12100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Table Saw Stand | ||
Product Type Workbench | ||
Portable Yes | ||
Material Alloy Steel | ||
Maximum Load 180kg | ||
Length 2.5m | ||
Width 635mm | ||
Height 650mm | ||
Adjustable Height Yes | ||
Model Number 0601B12100 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch Premium saw stand for ultimate mobility with a wide range of mitre saws. Wheels for quick transport and relocation even when saws are attached.
Space-saving storage in vertical parking position
Integrated side extensions provide a firm hold of large
Related links
- Bosch 0601B12000 Portable High Speed Steel Workbench 510 mm x 650mm x 1.22 m
- Treston TPH915 ESD Workbench 650 mm x 1.5m x 900 mm
- RS PRO Workbench 650 mm x 1.8m x 900 mm
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 635mm x 1.2 m
- Bosch 0601B24100 Portable Alloy Steel Workbench 602 mm x 735mm x 750 mm
- Bosch 0601B12300 Portable Alloy Steel Workbench 947 mm x 355mm x 2.6 m
- EUROSTAT Anti-Slip Tile Polyvinyl Chloride Flexible 635 mm x 635mm x 6 mm
- Bosch 0601B22700 Portable Workbench 564 mm x 682mm x 728 mm
