Treston TPB915 Aluminium, Steel Workbench, 300kg Max Load Adjustable Height, 900 mm x 1.5m x 900 mm
- RS Stock No.:
- 284-0440
- Mfr. Part No.:
- TPB915
- Manufacturer:
- Treston
Subtotal (1 unit)*
€1,319.45
(exc. VAT)
€1,622.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,319.45 |
*price indicative
- RS Stock No.:
- 284-0440
- Mfr. Part No.:
- TPB915
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench | |
| Sub Type | Adjustable Bench | |
| Portable | No | |
| Material | Aluminium, Steel | |
| Maximum Load | 300kg | |
| Length | 900mm | |
| Width | 1.5m | |
| Colour | Grey | |
| Height | 900mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | TPB915 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench | ||
Sub Type Adjustable Bench | ||
Portable No | ||
Material Aluminium, Steel | ||
Maximum Load 300kg | ||
Length 900mm | ||
Width 1.5m | ||
Colour Grey | ||
Height 900mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number TPB915 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Treston Packing Bench is an innovative and comprehensive solution designed to cater to diverse packing and shipping needs. With its scalable features and durable construction, this bench provides a versatile workspace for efficient packing operations.
Low pressure laminated chipboard Bench top material
Related links
- Treston TP915 Workbench 900 mm x 1.5m x 900 mm
- Treston TPH915 ESD Workbench 650 mm x 1.5m x 900 mm
- Treston TP715 ESD Workbench 900 mm x 1.5m x 700 mm
- Treston TP715 Workbench 900 mm x 1.5m x 700 mm
- RS PRO Portable Workbench 900 mm x 1.5m x 840 mm
- Treston WB815 EL Aluminium 300kg Max Load Adjustable Height, 1.1 m x 1.5m x 800 mm
- Treston 10349064P Epoxy Powder Coated Steel Workbench 1.1 m x 1.5m x 900 mm
- Treston TP918 Workbench 900 mm x 1.8m x 900 mm
