Treston WB815 EL Aluminium, Steel Workbench, 300kg Max Load Adjustable Height, 1.1 m x 1.5m x 800 mm
- RS Stock No.:
- 284-0476
- Mfr. Part No.:
- WB815 EL
- Manufacturer:
- Treston
Subtotal (1 unit)*
€4,069.69
(exc. VAT)
€5,005.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,069.69 |
*price indicative
- RS Stock No.:
- 284-0476
- Mfr. Part No.:
- WB815 EL
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Sub Type | Adjustable Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Aluminium, Steel | |
| Maximum Load | 300kg | |
| Length | 800mm | |
| Width | 1.5m | |
| Colour | Grey | |
| Height | 1.1m | |
| Adjustable Height | Yes | |
| Model Number | WB815 EL | |
| Standards/Approvals | Suitable for cleanrooms with ISO class 7 | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Sub Type Adjustable Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Aluminium, Steel | ||
Maximum Load 300kg | ||
Length 800mm | ||
Width 1.5m | ||
Colour Grey | ||
Height 1.1m | ||
Adjustable Height Yes | ||
Model Number WB815 EL | ||
Standards/Approvals Suitable for cleanrooms with ISO class 7 | ||
- COO (Country of Origin):
- FI
The Treston WB Electric Adjustable Bench with ESD features is a specialized workbench designed for environments where Electrostatic Discharge (ESD) protection is crucial. This adjustable bench is equipped with electric mechanisms for height adjustment, making it versatile and suitable for various tasks.
Semi-conductive laminated chipboard material
Related links
- Treston WB815 EL ESD Steel 300kg Max Load Adjustable Height, 1.1 m x 1.5m x 800 mm
- Treston WB815 Aluminium Workbench 1.1 m x 1.5m x 170 mm
- Treston WB815 ESD Aluminium Workbench 1.1 m x 1.5m x 170 mm
- Treston WB818 EL Aluminium 300kg Max Load Adjustable Height, 1.1 m x 1.8m x 800 mm
- Treston WB811 EL Aluminium 300kg Max Load Adjustable Height, 1.1 m x 1.07m x 800 mm
- Treston WB818 EL ESD Aluminium 300kg Max Load Adjustable Height, 1.1 m x 1.8m x 800 mm
- Treston TPB915 Aluminium 300kg Max Load Adjustable Height, 900 mm x 1.5m x 900 mm
- Treston WB811 EL ESD Steel 300kg Max Load Adjustable Height, 1.1 m x 1.07m x 800 mm
