SAM ETAB-200M1E Metal Workbench, 750 mm x 200 x 2 m
- RS Stock No.:
- 284-8943
- Mfr. Part No.:
- ETAB-200M1E
- Manufacturer:
- SAM
Subtotal (1 unit)*
€1,666.30
(exc. VAT)
€2,049.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,666.30 |
*price indicative
- RS Stock No.:
- 284-8943
- Mfr. Part No.:
- ETAB-200M1E
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Portable | No | |
| Material | Metal | |
| Length | 2m | |
| Width | 200 | |
| Height | 750mm | |
| Standards/Approvals | No | |
| Model Number | ETAB-200M1E | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Portable No | ||
Material Metal | ||
Length 2m | ||
Width 200 | ||
Height 750mm | ||
Standards/Approvals No | ||
Model Number ETAB-200M1E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 2 Meter Workbench with 1 drawer cabinet enhances comfort in your workshop. With its work surface and a 1 drawer cabinet on ball bearing slides, you have a functional and practical workspace to accomplish tasks with ease. Additionally, the removable shelf unit and the 10 square perforations at a 38 mm pitch on the side provide increased flexibility and adaptability for various situations, allowing you to hang your tools conveniently.
Key operated lock
Ample internal storage capacity
Related links
- SAM ETAB-200M1 Metal Workbench, 750 mm x 200 x 2 m
- SAM ETAB-200M5 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M4 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M1P Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-T20 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M9 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M7 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M6 Metal Workbench, 750 mm x 880mm x 2 m
