SAM ETAB-200M1P Metal Workbench, 750 mm x 880mm x 2 m
- RS Stock No.:
- 284-8944
- Mfr. Part No.:
- ETAB-200M1P
- Manufacturer:
- SAM
Subtotal (1 unit)*
€1,641.19
(exc. VAT)
€2,018.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,641.19 |
*price indicative
- RS Stock No.:
- 284-8944
- Mfr. Part No.:
- ETAB-200M1P
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Portable | No | |
| Material | Metal | |
| Length | 2m | |
| Width | 880mm | |
| Height | 750mm | |
| Model Number | ETAB-200M1P | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Portable No | ||
Material Metal | ||
Length 2m | ||
Width 880mm | ||
Height 750mm | ||
Model Number ETAB-200M1P | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 2 Meter Workbench with 1 drawer cabinet enhances comfort in your workshop. A professional 2 meter workbench with a beech wood surface that enhances comfort in your workshop. With its work surface and a 1 drawer cabinet on ball bearing slides, you have a functional and practical workspace to accomplish tasks with ease. Additionally, the removable shelf unit and the 10 square perforations at a 38mm pitch on the side provide increased flexibility and adaptability for various situations, allowing you to hang your tools conveniently.
Key operated lock
Support for garbage bin
Ample internal storage capacity
Related links
- SAM ETAB-200M5 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M4 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-T20 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M6 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M7 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M9 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200PBF Metal Workbench 750 mm x 880mm x 2 m
- SAM ETAB-200M1E Metal Workbench, 750 mm x 200 x 2 m
