SAM ETAB-200PBF Metal Workbench, 800kg Max Load, 750 mm x 880mm x 2 m
- RS Stock No.:
- 284-8950
- Mfr. Part No.:
- ETAB-200PBF
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€1,772.99
(exc. VAT)
€2,180.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,772.99 |
*price indicative
- RS Stock No.:
- 284-8950
- Mfr. Part No.:
- ETAB-200PBF
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Portable | No | |
| Material | Metal | |
| Maximum Load | 800kg | |
| Length | 2m | |
| Colour | Black | |
| Width | 880mm | |
| Height | 750mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | ETAB-200PBF | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Portable No | ||
Material Metal | ||
Maximum Load 800kg | ||
Length 2m | ||
Colour Black | ||
Width 880mm | ||
Height 750mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number ETAB-200PBF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 2 Meter Workbench has wooden TOP. A large surface workbench of 2000 x 750 x 880 mm equipped with a 40 mm thick beech wood multiplex TOP to provide optimal comfort during your most demanding tasks. With a uniformly distributed load capacity of 800 kg, you can focus on your work with peace of mind.
Reinforced shelves
Two lockable sliding doors
Related links
- SAM ETAB-200PBF Metal Workbench 750 mm x 880mm x 2 m
- SAM ETAB-200M5 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M4 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M7 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M6 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-T20 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M9 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M1P Metal Workbench, 750 mm x 880mm x 2 m
