SAM ETAB-MB6T Workbench, 845 mm x 630mm x 660 mm
- RS Stock No.:
- 284-8967
- Mfr. Part No.:
- ETAB-MB6T
- Manufacturer:
- SAM
Subtotal (1 unit)*
€1,298.95
(exc. VAT)
€1,597.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,298.95 |
*price indicative
- RS Stock No.:
- 284-8967
- Mfr. Part No.:
- ETAB-MB6T
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Drawer Workbench | |
| Length | 660mm | |
| Width | 630mm | |
| Height | 845mm | |
| Standards/Approvals | No | |
| Model Number | ETAB-MB6T | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Drawer Workbench | ||
Length 660mm | ||
Width 630mm | ||
Height 845mm | ||
Standards/Approvals No | ||
Model Number ETAB-MB6T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Workbench Cabinet has 6 drawers, including 3 with a height of 75 mm and 3 with a height of 150 mm. A workbench cabinet measuring 630 x 660 x 845 mm that allows you to organize your tools with its optimized interior storage, enabling you to store all your tools safely and efficiently, thanks to the drawer locking with centralized key closure.
Fully opening drawers on ball bearing slides
Full length handle
Hand saving fold
Related links
- SAM ETAB-MB9T Workbench, 845 mm x 630mm x 660 mm
- SAM ETAB-MB5T Workbench, 845 mm x 630mm x 660 mm
- SAM ETAB-MB7T Sheet Metal Workbench, 84.5 x 630mm x 660 mm
- SAM ETAB-MB1P Sheet Metal Workbench, 84.5 x 630mm x 660 mm
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 630mm x 1.1 m
- Gedore Sheet Steel Mobile Workbench 985 mm x 630mm x 1.1 m
- SAM ETAB-MB4T Sheet Metal Workbench, 85 x 68.5 x 660 mm
- SAM 630mm Drawer WorkbenchFor Use With Castors
