Gedore Sheet Steel Mobile Workbench, 1t Max Load, 985 mm x 630mm x 1.1 m
- RS Stock No.:
- 602-712
- Mfr. Part No.:
- 1814923
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€2,532.41
(exc. VAT)
€3,114.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,532.41 |
*price indicative
- RS Stock No.:
- 602-712
- Mfr. Part No.:
- 1814923
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Mobile Workbench | |
| Sub Type | Workbench | |
| Material | Sheet Steel | |
| Maximum Load | 1t | |
| Length | 1.1m | |
| Colour | Blue | |
| Width | 630mm | |
| Height | 985mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Mobile Workbench | ||
Sub Type Workbench | ||
Material Sheet Steel | ||
Maximum Load 1t | ||
Length 1.1m | ||
Colour Blue | ||
Width 630mm | ||
Height 985mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Mobile workbench is designed to enhance organisation and efficiency in any workspace. Featuring a robust eight-drawer design, this workstation provides ample storage and easy access to tools and materials. With a central locking mechanism and a load capacity that allows for heavy-duty use, it offers security and stability, making it a reliable choice for professionals. The workbench is meticulously crafted from high-quality sheet steel and powder-coated for durability, ensuring it stands up to daily wear and tear. Dimensions of H 985 x B 1100 x T 630 mm provide a spacious area for any project, while its mobile nature allows it to be easily relocated as needed, helping you optimise your working environment.
Drawers designed for one hand operation, ensuring quick and easy access to your tools
A total of nine drawers offers versatile storage options, accommodating various tool types
Load capacity of 40 kg per drawer, with a heavy duty drawer capable of supporting 60 kg
Static load capacity of 1000 kg, making it suitable for robust applications
Manufactured from high quality sheet steel for exceptional strength and longevity
Finished with a Durable powder coat for enhanced resistance to scratches and wear
Integration of a central locking system ensures security for tools and materials
Total dimensions of H 985 x B 1100 x T 630 mm provide a spacious work area
Equipped with four wheels, enhancing mobility around your workspace
Fixed roller and swivel castors facilitate easy manoeuvrability and stability
Related links
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 630mm x 1.1 m
- Gedore Sheet Steel Mobile Workbench 985 mm x 675mm x 1.2 m
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 635mm x 1.2 m
- Gedore Portable Sheet Steel Mobile Workbench 990 mm x 625mm x 1.1 m
- Gedore 1504 Portable Steel Workbench 985 mm x 1.1m x 550 mm
- Gedore Sheet Steel Tool Tray L 1.250 mm, H 985 mm
- Gedore 1502 Portable Steel Workbench 870 mm x 950mm x 550 mm
- Bott 41003631.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
