DeWALT 21.15in x 33.85 in x 2 in Multi-task worktop Worktop
- RS Stock No.:
- 134-656
- Mfr. Part No.:
- DWST08550-1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€81.20
(exc. VAT)
€99.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.20 |
*price indicative
- RS Stock No.:
- 134-656
- Mfr. Part No.:
- DWST08550-1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Worktop | |
| Sub Type | Multi-task worktop | |
| Portable | Yes | |
| Material | Plastic | |
| Maximum Load | 40kg | |
| Length | 33.85in | |
| Width | 21.15in | |
| Height | 2in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Worktop | ||
Sub Type Multi-task worktop | ||
Portable Yes | ||
Material Plastic | ||
Maximum Load 40kg | ||
Length 33.85in | ||
Width 21.15in | ||
Height 2in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
The DeWALT Worktop is a customizable workstation accessory. This surface provides functional space for a wide range of tasks.
Multi-task work surface
Quick-access to tools
Optimize organization
Smooth mobility
Heavy load capacity
Related links
- Gedore 500mm x 1.2 m x 30 mm Multi-task worktop Worktop
- Facom 550mm x 775 mm x 28 mm Multi-Ply Beech Worktop Worktop
- Facom 550mm x 965 mm x 28 mm Multi-Ply Beech Worktop Worktop
- WYPALL X60 General Clean Multi-task Cleaning Cloths 8349 White Cloths for General Cleaning Roll of 650 Per
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
