Gedore 500mm x 1.2 m x 30 mm Multi-task worktop Worktop
- RS Stock No.:
- 602-676
- Mfr. Part No.:
- 1994360
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€215.93
(exc. VAT)
€265.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.93 |
*price indicative
- RS Stock No.:
- 602-676
- Mfr. Part No.:
- 1994360
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Worktop | |
| Sub Type | Multi-task worktop | |
| Portable | No | |
| Material | Steel | |
| Length | 1.2m | |
| Width | 500mm | |
| Height | 30mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Worktop | ||
Sub Type Multi-task worktop | ||
Portable No | ||
Material Steel | ||
Length 1.2m | ||
Width 500mm | ||
Height 30mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore E-1504 KL/43 Worktop is a high-quality surface mount worktop designed to fit seamlessly onto Gedore mobile workbenches, particularly the 1504 series. Crafted from Durable materials, it provides a sturdy and reliable workspace for various workshop tasks. The worktop's dimensions and weight are optimized to ensure stability and ease of use in professional environments.
Constructed from high quality materials for durability and longevity
Surface mount design allows for easy installation and secure placement
Optimized weight ensures stability during use
Related links
- DeWALT 21.15in x 33.85 in x 2 in Multi-task worktop Worktop
- Facom 550mm x 775 mm x 28 mm Multi-Ply Beech Worktop Worktop
- Facom 550mm x 965 mm x 28 mm Multi-Ply Beech Worktop Worktop
- Treston 750mm x 1.2 m x 25 mm Laminate Bench Top Worktop
- Treston 750mm x 1.2 m x 25 mm ESD Bench Top Worktop
- Bosch Rexroth 1.2m x 1.2 m x 40 mm Table Top Worktop
- Schneider Electric PanelSeT SFN Kit Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 1.2 m x 500mm
- Gedore Sheet Steel Mobile Workbench 985 mm x 675mm x 1.2 m
