Facom 750mm x 724 mm x 40 mm Wooden Top Worktop
- RS Stock No.:
- 274-3083
- Mfr. Part No.:
- JLS3-PBST1
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-3083
- Mfr. Part No.:
- JLS3-PBST1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Wooden Top | |
| Product Type | Worktop | |
| Portable | Yes | |
| Material | Wood | |
| Maximum Load | 500kg | |
| Length | 724mm | |
| Width | 750mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Wooden Top | ||
Product Type Worktop | ||
Portable Yes | ||
Material Wood | ||
Maximum Load 500kg | ||
Length 724mm | ||
Width 750mm | ||
Height 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Worktop has multi ply beech wood top 40 mm thick covered with a brushed stainless steel plate 304L, 10/10th for increased resistance to shock and heat. The thickness 40 mm ensuring resistance and longevity.
500 kg load resistance
Quick and easy installation
Pre drilling of the metal inserts
Related links
- Facom 750mm x 724 mm x 40 mm Wooden Top Worktop
- Facom 750mm x 750 mm x 40 mm Wooden Top Worktop
- Facom 550mm x 1.16 m x 28 mm Wooden Top Worktop
- Facom 750mm x 1.5 m x 860 mm Worktop
- Facom 750mm x 2 m x 860 mm Worktop
- Facom 750mm x 2 m x 860 mm Crossbar
- Treston 750mm x 2 m x 25 mm ESD Bench Top Worktop
- Treston 750mm x 1.5 m x 25 mm Laminate Bench Top Worktop
