Digi International Xbee ZigBee Module, +10dBm, ADC, DIO, I2C, PWM, SPI, UART Serial, WPAN
- RS Stock No.:
- 719-3828
- Mfr. Part No.:
- XBP24BZ7PITB003J
- Manufacturer:
- Digi International
Stock information currently inaccessible
- RS Stock No.:
- 719-3828
- Mfr. Part No.:
- XBP24BZ7PITB003J
- Manufacturer:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Maximum Output Power | +10dBm | |
| Receiver Sensitivity | -102dBm | |
| Supported Bus Interfaces | ADC, DIO, I2C, PWM, SPI, UART | |
| Protocol Type | Xbee | |
| Supported Network Interfaces | Serial, WPAN | |
| Supply Voltage | 2.7 → 3.6V | |
| Dimensions | 32.94 x 24.38 x 2.82mm | |
| Height | 2.82mm | |
| Length | 32.94mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 24.38mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Maximum Output Power +10dBm | ||
Receiver Sensitivity -102dBm | ||
Supported Bus Interfaces ADC, DIO, I2C, PWM, SPI, UART | ||
Protocol Type Xbee | ||
Supported Network Interfaces Serial, WPAN | ||
Supply Voltage 2.7 → 3.6V | ||
Dimensions 32.94 x 24.38 x 2.82mm | ||
Height 2.82mm | ||
Length 32.94mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 24.38mm | ||
- COO (Country of Origin):
- US
Related links
- Digi International Xbee ZigBee Module ADC I2C SPI WPAN
- Digi International Xbee ZigBee Module ADC UART Serial, WPAN
- Digi International Xbee ZigBee Module UART Serial, WPAN
- Digi International Xbee ZigBee Module UART Pan
- Digi International Xbee ZigBee Module, 8 dBm
- Digi International Xbee ZigBee Module, 12 dBm
- Digi International Xbee ZigBee Module, 8 dBm 1 Mbps
- Digi International XBee-Pro S2C EM35x ZigBee Module for Energy & Control Market 2.4GHz ZigBee XBP24CZ7UIS-004 XBee
