Ega-Master, 25 mm Jaw Capacity Adjustable Wrench, 200mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 593-966
- Mfr. Part No.:
- 71452
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€144.11
(exc. VAT)
€177.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.11 |
*price indicative
- RS Stock No.:
- 593-966
- Mfr. Part No.:
- 71452
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Wrench | |
| Jaw Capacity | 25 mm | |
| Non-Sparking | Yes | |
| Overall Length | 200mm | |
| Handle Type | Metal | |
| Material | Beryllium Copper, Aluminium Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Wrench | ||
Wrench Type Adjustable Wrench | ||
Jaw Capacity 25 mm | ||
Non-Sparking Yes | ||
Overall Length 200mm | ||
Handle Type Metal | ||
Material Beryllium Copper, Aluminium Bronze | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Adjustable Wrenches made from non-sparking materials are the best choice for use in potentially explosive environments. They provide the highest level of safety for users by minimizing the risk of sparks. These wrenches offer reliable performance and adjustability, making them ideal for various tasks in hazardous settings such as chemical plants, oil refineries, and shipyards. Their durable construction ensures long-term, secure use in critical applications.
Non sparking
Maximum opening and minimum jaw thickness for the very best versatility
Related links
- Ega-Master 200mm Overall, Metal Handle Non-Sparking
- Ega-Master 200mm Overall, Metal Handle Non-Sparking
- Ega-Master 300mm Overall, Metal Handle Non-Sparking
- Ega-Master 250mm Overall, Metal Handle Non-Sparking
- Ega-Master 150mm Overall, Metal Handle Non-Sparking
- Ega-Master 375mm Overall, Metal Handle Non-Sparking
- Ega-Master 450mm Overall, Metal Handle Non-Sparking
- Ega-Master 254mm Overall, Metal Handle Non-Sparking
