SAM, 9 mm Jaw Capacity Lug Wrench, 128mm Overall
- RS Stock No.:
- 209-111
- Mfr. Part No.:
- 105-B-9
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-111
- Mfr. Part No.:
- 105-B-9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 9 mm | |
| Wrench Type | Lug Wrench | |
| Overall Length | 128mm | |
| Finish | Satin | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 9 mm | ||
Wrench Type Lug Wrench | ||
Overall Length 128mm | ||
Finish Satin | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
105-B-9
The SAM Outillage hinged flare nut wrench is engineered for exceptional precision in automotive tasks. The tools chrome-plate satin finish not only enhances its durability but also provides a sleek look. With its 180° articulation and 30° offset head, this wrench excels in reaching fasteners in tight and challenging spaces. Ideal for both professional and DIY use, it combines efficiency with reliability, making it a valuable addition to any toolkit.
180° articulation for accessing confined spaces
30° offset head for improved leverage
Chrome-plate satin finish for durability and corrosion resistance
Lightweight design for comfortable handling
Guaranteed for normal use to ensure reliability
Related links
- SAM Articulated Lug Wrench 8mm Jaw Capacity
- SAM Lug Wrench 12 mm Jaw Capacity
- SAM Lug Wrench 11 mm Jaw Capacity
- SAM Lug Wrench 155 mm Jaw Capacity, Standard Handle
- SAM Shaft 9 mm Jaw Capacity, T-Handle Handle
- SAM Ratchet Combination Spanner 9 mm Jaw Capacity, Comfort Grip Handle
- Knipex Open End Wrench 9 mm Jaw Capacity VDE/1000V Approved
- SAM Open End Wrench 9 mm Jaw Capacity, Metal Handle
