SAM, 17 x 19 mm Jaw Capacity Ring Wrench, 162mm Overall, Full Polish Handle
- RS Stock No.:
- 211-069
- Mfr. Part No.:
- 104-H-17X19
- Manufacturer:
- SAM
Subtotal (1 unit)*
€47.33
(exc. VAT)
€58.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.33 |
*price indicative
- RS Stock No.:
- 211-069
- Mfr. Part No.:
- 104-H-17X19
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench Set | |
| Jaw Capacity | 17 x 19 mm | |
| Overall Length | 162mm | |
| Handle Type | Full Polish | |
| Finish | Polished Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 838, DIN ISO 1711-1, DIN ISO 691, NF ISO 10104, NF ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ring Wrench | ||
Product Type Wrench Set | ||
Jaw Capacity 17 x 19 mm | ||
Overall Length 162mm | ||
Handle Type Full Polish | ||
Finish Polished Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 838, DIN ISO 1711-1, DIN ISO 691, NF ISO 10104, NF ISO 1711-1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
104-H-17X19
The SAM Outillage set of hexagonal flare nut ring wrenches is engineered for precision and reliability in challenging environments. Constructed from premium forged chrome-vanadium steel, these wrenches deliver exceptional durability. Their polished chrome finish enhances both their appearance and resistance to corrosion. With a short body design, these tools provide excellent manoeuvrability in tight spaces, making them ideal for automotive and refrigeration applications. The head-reinforcement web ensures a secure grip and reliable performance, preventing slippage even under high torque conditions.
Perfect for tightening tubular couplings across various systems
Made from high-quality chrome-vanadium steel for durability
Polished chrome-plate finish resists corrosion and wear
Short body design for improved access in tight areas
Head-reinforcement web adds strength and prevents slippage
Related links
- SAM 143mm Overall, Polished Chrome Handle
- SAM 123mm Overall, Polished Chrome Handle
- Facom 550mm Overall, Polished Chrome Handle
- Facom 213mm Overall, Polished Chrome Handle
- Facom 360mm Overall, Polished Chrome Handle
- SAM 105mm Overall, Standard Handle
- Facom Tubular Box Spanner Polished Chrome Handle
- SAM 8X10 mm 12X14 mm, 17X19 mm Jaw Capacity Ring Wrench
