SAM, 7X9 mm, 8X10 mm, 11X13 mm, 12X14 mm, 17X19 mm Jaw Capacity Ring Wrench
- RS Stock No.:
- 209-095
- Mfr. Part No.:
- 104-TR5H
- Manufacturer:
- SAM
Subtotal (1 unit)*
€201.83
(exc. VAT)
€248.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.83 |
*price indicative
- RS Stock No.:
- 209-095
- Mfr. Part No.:
- 104-TR5H
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Set | |
| Wrench Type | Ring Wrench | |
| Jaw Capacity | 7X9 mm, 8X10 mm, 11X13 mm, 12X14 mm, 17X19 mm | |
| Finish | Polished Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691, DIN ISO 691, DIN ISO 1711-1, DIN 838, NF ISO 10104, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Set | ||
Wrench Type Ring Wrench | ||
Jaw Capacity 7X9 mm, 8X10 mm, 11X13 mm, 12X14 mm, 17X19 mm | ||
Finish Polished Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691, DIN ISO 691, DIN ISO 1711-1, DIN 838, NF ISO 10104, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
104-TR5H
The SAM Outillage flare-nut wrench set delivers exceptional performance and versatility. Featuring high-quality forged steel construction, these wrenches offer durability and strength. Their compact design enhances access in confined spaces, while the chrome vanadium finish provides resistance to wear. This five-piece set is ideal for both automotive repairs and plumbing tasks, offering reliable unlocking capability. Packaged in a convenient pouch, it's a practical addition to any toolkit.
High-quality forged steel ensures durability
Compact design for improved access in tight spaces
Powerful unlocking capability for effective performance
Chrome vanadium finish resists wear and extends lifespan
Includes five wrenches for a range of hexagonal nut sizes
Related links
- SAM 8X10 mm 12X14 mm, 17X19 mm Jaw Capacity Ring Wrench
- SAM 123mm Overall, Polished Chrome Handle
- Gedore Curved Double Ring Wrench 17x19 mm, 215mm Overall
- SAM 162mm Overall, Polished Chrome Handle
- SAM 17 mm 19 mm Jaw Capacity Ring Wrench
- SAM 21 mm 24 mm Jaw Capacity Ring Wrench
- SAM 105mm Overall, Standard Handle
- SAM Standard Handle
