SAM, 55 mm Jaw Capacity Adjustable Spanner, 470mm Overall
- RS Stock No.:
- 211-484
- Mfr. Part No.:
- 54-C18-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€128.24
(exc. VAT)
€157.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.24 |
*price indicative
- RS Stock No.:
- 211-484
- Mfr. Part No.:
- 54-C18-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 55 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 470mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | NF ISO 6787, ISO 6787 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 55 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 470mm | ||
Finish Satin Chrome | ||
Standards/Approvals NF ISO 6787, ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
54-C18-FME
The SAM Outillage adjustable spanner combines style and functionality with its satin chrome finish and innovative FME clip. Its 15° arc swing makes it ideal for manoeuvring in confined spaces, while the polished head ensures a refined appearance. Designed for both professionals and DIY enthusiasts, this spanner delivers reliability and efficiency, with a lightweight build that enhances ease of use.
FME clip prevents accidental drops improving safety
Satin chrome finish enhances durability and resists corrosion
15° arc swing allows for easy adjustments in tight spaces
Polished head adds a professional look
Lightweight design ensures comfortable handling
