Bahco, 60 mm Jaw Capacity Lug Wrench, 450mm Overall Non-Sparking

Subtotal (1 unit)*

€1,362.98

(exc. VAT)

€1,676.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,362.98

*price indicative

RS Stock No.:
283-998
Mfr. Part No.:
NSB200-450
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Jaw Capacity

60 mm

Wrench Type

Lug Wrench

Non-Sparking

Yes

Overall Length

450mm

Material

Beryllium Copper

Standards/Approvals

UNE 16554

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Pipe Wrench is made of copper beryllium and is designed for assembling or disassembling pipes and fittings. It meets the product standard UNE 16554. This non-sparking (NS) tool is specifically designed for use in potentially explosive environments where traditional steel tools could create sparks.

Anti magnetic

Highly corrosion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy