Bahco, 75 mm Jaw Capacity Lug Wrench, 600mm Overall Non-Sparking

Subtotal (1 unit)*

€2,044.40

(exc. VAT)

€2,514.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,044.40

*price indicative

RS Stock No.:
284-445
Mfr. Part No.:
NSB200-600
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Wrench Type

Lug Wrench

Jaw Capacity

75 mm

Overall Length

600mm

Non-Sparking

Yes

Material

Beryllium Copper

Standards/Approvals

UNE 16554

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Non Sparking Heavy Duty Pipe Wrenches are made from copper beryllium, a material specifically chosen for its non sparking properties. These tools are designed for use in potentially explosive environments where traditional steel tools could create sparks, posing a safety risk. The copper beryllium construction ensures reliable performance while reducing the risk of ignition in hazardous settings.

Pipe wrench designed for disassembling or assembling pipes and fittings

Fulfils product standard UNE 16554

Anti magnetic and highly corrosion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy