Bahco, 6 → 32 mm Jaw Capacity Ring Wrench

Subtotal (1 unit)*

€747.78

(exc. VAT)

€919.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€747.78

*price indicative

RS Stock No.:
284-024
Mfr. Part No.:
2M/12T
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wrench Type

Ring Wrench

Product Type

Wrench Set

Jaw Capacity

6 → 32 mm

Overall Length

165mm

Finish

Chrome

Material

Alloy Steel

Standards/Approvals

ISO 1085, ISO 10104 and DIN 838

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Ring Wrench Set includes 12 pieces in metric sizes 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 21x23, 24x27, 25x28, and 30x32 mm. Featuring a 12-point Dynamic-Drive profile, the set ensures longer life for screws and nuts. The wrenches have a chrome-plated micro-matte finish for a high-quality surface and are made from high-performance alloy steel for enhanced durability and strength.

Better accessibility

Optimised legibility and identification with high clarity imprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy