Bahco, 6 → 32 mm Jaw Capacity Ring Wrench
- RS Stock No.:
- 284-055
- Mfr. Part No.:
- 4M/12C
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€698.70
(exc. VAT)
€859.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €698.70 |
*price indicative
- RS Stock No.:
- 284-055
- Mfr. Part No.:
- 4M/12C
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench Set | |
| Jaw Capacity | 6 → 32 mm | |
| Overall Length | 95mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 1085, ISO 10103 and DIN 837 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Ring Wrench | ||
Product Type Wrench Set | ||
Jaw Capacity 6 → 32 mm | ||
Overall Length 95mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ISO 1085, ISO 10103 and DIN 837 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco double ring-end wrench set includes 12 pieces, with sizes ranging from 6 x 7 mm to 30 x 32 mm. The wrenches feature thin-walled heads with both sides chamfered for improved access. The 12-point Dynamic-Drive profile enhances the longevity of screws and nuts. A chrome-plated micro-matte finish provides a high-quality surface, ensuring durability. This set meets ISO 1085, ISO 10103, and DIN 837 standards for reliable performance.
High performance alloy steel
Optimised legibility and identification with high clarity imprint
Related links
- Bahco, 6 → 32 mm Jaw Capacity Ring Wrench
- Bahco, 6 → 32 mm Jaw Capacity Open End Wrench
- Bahco, 6 → 27 mm Jaw Capacity Ring Wrench
- Bahco, 6 → 32 mm Jaw Capacity Double Open End Wrench
- Bahco 280mm Overall
- Ega-Master 190mm Overall, Metal Handle Non-Sparking
- Bahco, 6 → 22 mm Jaw Capacity Ring Wrench
- SAM 844mm Overall, Straight Handle
