Bahco, 6 → 27 mm Jaw Capacity Ring Wrench
- RS Stock No.:
- 284-054
- Mfr. Part No.:
- 4M/10C
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€506.92
(exc. VAT)
€623.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €506.92 |
*price indicative
- RS Stock No.:
- 284-054
- Mfr. Part No.:
- 4M/10C
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Ring Wrench | |
| Jaw Capacity | 6 → 27 mm | |
| Product Type | Wrench Set | |
| Overall Length | 95mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 10103 and DIN 837, ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Ring Wrench | ||
Jaw Capacity 6 → 27 mm | ||
Product Type Wrench Set | ||
Overall Length 95mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ISO 10103 and DIN 837, ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco double ring end wrench set includes 10 pieces with the following sizes: 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22, 21 x 23, and 24 x 27 mm. The wrenches feature thin-walled heads, both sides chamfered, and a 12-point Dynamic-Drive profile for longer life of screws and nuts. The chrome-plated micro-matte finish ensures a high-quality surface, providing durability and corrosion resistance.
High performance alloy steel
Optimised legibility and identification with high clarity imprint
Related links
- Bahco, 6 → 27 mm Jaw Capacity Ring Wrench
- Bahco, 6 → 32 mm Jaw Capacity Ring Wrench
- Bahco, 6 → 32 mm Jaw Capacity Double Open End Wrench
- Bahco, 6 → 22 mm Jaw Capacity Ring Wrench
- Bahco 255mm Overall
- Ega-Master 180mm Overall, Metal Handle Non-Sparking
- Ega-Master 175mm Overall, Straight Handle
- Bahco, 8 → 19 mm Jaw Capacity Ring Wrench
