Bahco Ring Wrench, 390mm Overall, Short Handle
- RS Stock No.:
- 284-106
- Mfr. Part No.:
- 7444SG-Z-3.3/4
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,563.83
(exc. VAT)
€1,923.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,563.83 |
*price indicative
- RS Stock No.:
- 284-106
- Mfr. Part No.:
- 7444SG-Z-3.3/4
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Overall Length | 390mm | |
| Handle Type | Short | |
| Finish | Steel Grey | |
| Material | Steel | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Overall Length 390mm | ||
Handle Type Short | ||
Finish Steel Grey | ||
Material Steel | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Ring End Slogging Wrench is a heavy-duty tool designed for demanding applications. It features a short shank for use with a hammer, making it suitable for high-impact tasks. The wrench has a striking end for heavy-duty applications and comes with a durable steel grey finish. Made from special steel, it ensures strength and reliability.
Short and strong profiled handle
12 point profile ring
Compliant with DIN 7444
