Bahco Ring Wrench, 190mm Overall, Short Handle
- RS Stock No.:
- 284-399
- Mfr. Part No.:
- 7444SG-Z-1.5/16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€220.92
(exc. VAT)
€271.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.92 |
*price indicative
- RS Stock No.:
- 284-399
- Mfr. Part No.:
- 7444SG-Z-1.5/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Ring Wrench | |
| Overall Length | 190mm | |
| Handle Type | Short | |
| Finish | Steel Grey | |
| Material | Steel | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Ring Wrench | ||
Overall Length 190mm | ||
Handle Type Short | ||
Finish Steel Grey | ||
Material Steel | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Imperial Ring End Slogging Wrenches are designed for heavy duty applications where high force is required. Featuring a special short shank, these wrenches are built to be used with a hammer, making them ideal for tough tasks such as tightening or loosening stubborn fasteners. The striking end of the wrench is reinforced for durability, allowing for powerful impacts without compromising the integrity of the tool.
Steel grey finish
Special steel
Short and strong profiled handle
12 Point profile ring
Compliance to DIN 7444 standard
