Bahco, 22 mm Jaw Capacity Ring Wrench, 220mm Overall
- RS Stock No.:
- 284-202
- Mfr. Part No.:
- 1949M-19-22
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€119.20
(exc. VAT)
€146.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.20 |
*price indicative
- RS Stock No.:
- 284-202
- Mfr. Part No.:
- 1949M-19-22
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 22 mm | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Overall Length | 220mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3118 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 22 mm | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Overall Length 220mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco flare nut wrench features a 15° ring end angle for better knuckle clearance and enhanced grip. It is designed for tube tightening in automotive and plumbing applications. The chrome-plated micro-matte finish provides a high-quality surface, ensuring durability and resistance to corrosion.
High performance alloy steel
Compliant with standards DIN 3118
