Bahco, 16 mm Jaw Capacity Combination Wrench, 435mm Overall
- RS Stock No.:
- 284-354
- Mfr. Part No.:
- 1952Z-1.7/16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€299.44
(exc. VAT)
€368.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.44 |
*price indicative
- RS Stock No.:
- 284-354
- Mfr. Part No.:
- 1952Z-1.7/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Combination Wrench | |
| Jaw Capacity | 16 mm | |
| Overall Length | 435mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 7738, ISO 691, ISO 3318, ISO 1711-1 and DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Combination Wrench | ||
Jaw Capacity 16 mm | ||
Overall Length 435mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 7738, ISO 691, ISO 3318, ISO 1711-1 and DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
The Bahco 1.7/16 inch Offset Combination Wrench with a chrome finish, measuring 435 mm, is designed for enhanced accessibility and performance. Its open end angle is set at 15° with a slimmer head, making it easier to access fasteners in tight spaces. The ring end features a 15° offset, providing improved knuckle clearance and a better grip. With a 12 point Dynamic-Drive profile, this wrench minimizes wear on screws and nuts, extending their lifespan.
Chrome plated micro matte finishing provides high quality surface
High performance alloy steel
Compliance to ISO 691 and ISO 3318
Compliance to ISO 1711-1 and DIN 3113
