Bahco, 75 mm Jaw Capacity Combination Wrench, 810mm Overall
- RS Stock No.:
- 284-212
- Mfr. Part No.:
- 1952M-75
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,762.48
(exc. VAT)
€2,167.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,762.48 |
*price indicative
- RS Stock No.:
- 284-212
- Mfr. Part No.:
- 1952M-75
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Jaw Capacity | 75 mm | |
| Wrench Type | Combination Wrench | |
| Overall Length | 810mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 3318, DIN 3113, ISO1711-1, ISO 691, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Jaw Capacity 75 mm | ||
Wrench Type Combination Wrench | ||
Overall Length 810mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 3318, DIN 3113, ISO1711-1, ISO 691, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Combination Wrench features a 15° open-end angle with a slimmer head for improved accessibility. The ring end also has a 15° angle for better knuckle clearance and grip. Its 12-point Dynamic-Drive profile ensures longer life for screws and nuts. The wrench meets the standards ISO 691, ISO 7738, ISO 3318, ISO 1711-1, and DIN 3113. It is packaged in a retail pack on a plastic info card.
Chrome plated micro matte finishing provides high quality surface
High performance alloy steel
