Bahco, 6 → 22 mm Jaw Capacity Open End Wrench
- RS Stock No.:
- 284-389
- Mfr. Part No.:
- 6M/S8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€190.51
(exc. VAT)
€234.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.51 |
*price indicative
- RS Stock No.:
- 284-389
- Mfr. Part No.:
- 6M/S8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 6 → 22 mm | |
| Product Type | Wrench Set | |
| Wrench Type | Open End Wrench | |
| Overall Length | 122mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 691, ISO 1085, ISO 10102 and ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 6 → 22 mm | ||
Product Type Wrench Set | ||
Wrench Type Open End Wrench | ||
Overall Length 122mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ISO 691, ISO 1085, ISO 10102 and ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Metric Double Open End Wrench with 8 pieces set comes neatly packaged in a cardboard box for easy storage and organization. Designed to reduce wear on fasteners, the wrenches feature a large contact surface area on the jaws. The High clarity imprint ensures optimized legibility and quick identification of each size. Compliant with ISO 691, ISO 1085, ISO 10102, and ISO 3318 standard.
Patented U shaped design
Open end angle 15° with a slimmer head for more accessibility
Large and one directional size marking for easy identification
Chrome plated micro matte finishing provides high quality surface
High performance alloy steel
