Bahco Ring Wrench, 190mm Overall

Subtotal (1 unit)*

€146.42

(exc. VAT)

€180.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€146.42

*price indicative

RS Stock No.:
284-495
Mfr. Part No.:
7444SG-Z-1.3/16
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Wrench Type

Ring Wrench

Overall Length

190mm

Finish

Steel Grey

Material

Special Steel

Standards/Approvals

DIN 7444

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Imperial Ring End Slogging Wrenches are designed for heavy duty applications where high force is required. Featuring a special short shank, these wrenches are built to be used with a hammer, making them ideal for tough tasks such as tightening or loosening stubborn fasteners. The striking end of the wrench is reinforced for durability, allowing for powerful impacts without compromising the integrity of the tool.

Steel grey finish

Special steel

Short and strong profiled handle

12 Point profile ring

Compliance to DIN 7444 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy