Ega-Master, 1.5 in Jaw Capacity Adjustable Wrench, 254mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 593-717
- Mfr. Part No.:
- 71459
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€336.91
(exc. VAT)
€414.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.91 |
*price indicative
- RS Stock No.:
- 593-717
- Mfr. Part No.:
- 71459
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Wrench | |
| Jaw Capacity | 1.5 in | |
| Wrench Type | Adjustable Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 254mm | |
| Handle Type | Metal | |
| Material | Aluminium Bronze, Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Wrench | ||
Jaw Capacity 1.5 in | ||
Wrench Type Adjustable Wrench | ||
Non-Sparking Yes | ||
Overall Length 254mm | ||
Handle Type Metal | ||
Material Aluminium Bronze, Beryllium Copper Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Non-Sparking Heavy Duty Wrenches are specially designed for the most demanding industrial applications in explosion-risk environments. They feature a movable jaw for quick ratcheting action and an adjustable opening controlled by a knurled nut. These wrenches provide reliable performance and enhanced safety in hazardous settings.
Protection to prevent inadvertent turning of the nut when the tool is not in use
Wide grip surface for greater comfort
Handle with practical hole for easy storage
Related links
- Ega-Master 254mm Overall, Metal Handle Non-Sparking
- Ega-Master 254mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Bahco 254mm Overall, Metal Handle
- Ega-Master 300mm Overall, Metal Handle Non-Sparking
- Ega-Master 250mm Overall, Metal Handle Non-Sparking
- Ega-Master 355.6mm Overall, Metal Handle Non-Sparking
- Ega-Master 203.2mm Overall, Metal Handle Non-Sparking
- Ega-Master 200mm Overall, Metal Handle Non-Sparking
