Ega-Master, 70 mm Jaw Capacity Ring Wrench, 320mm Overall, Metal Handle Non-Sparking

Subtotal (1 unit)*

€148.64

(exc. VAT)

€182.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€148.64

*price indicative

RS Stock No.:
593-758
Mfr. Part No.:
60940
Manufacturer:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Wrench

Jaw Capacity

70 mm

Wrench Type

Ring Wrench

Non-Sparking

Yes

Overall Length

320mm

Handle Type

Metal

Finish

Semi Textured

Material

Special Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Slogging Ring Wrenches are designed to tighten or loosen large nuts and bolts in shipbuilding, heavy industries, and the maintenance of industrial plants. They are suitable for use with a hammer or mallet, making them ideal for high-torque applications. Their robust construction ensures durability and reliable performance in demanding work environments.

Made of special steel

Painted in epoxy powder matt black colour semi texturized

Related links