Ega-Master, 85 mm Jaw Capacity Ring Wrench, 360mm Overall, Metal Handle Non-Sparking

Subtotal (1 unit)*

€260.56

(exc. VAT)

€320.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€260.56

*price indicative

RS Stock No.:
593-759
Mfr. Part No.:
60943
Manufacturer:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Wrench Type

Ring Wrench

Jaw Capacity

85 mm

Product Type

Wrench

Non-Sparking

Yes

Overall Length

360mm

Handle Type

Metal

Finish

Semi Textured

Material

Special Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Slogging Ring Wrenches are designed to tighten or loosen large nuts and bolts in shipbuilding, heavy industries, and the maintenance of industrial plants. They are suitable for use with a hammer or mallet, making them ideal for high-torque applications. Their robust construction ensures durability and reliable performance in demanding work environments.

Made of special steel

Painted in epoxy powder matt black colour semi texturized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy