Ega-Master, 19 mm Jaw Capacity Ring Wrench, 147mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 593-863
- Mfr. Part No.:
- 71081
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€94.94
(exc. VAT)
€116.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.94 |
*price indicative
- RS Stock No.:
- 593-863
- Mfr. Part No.:
- 71081
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 19 mm | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 147mm | |
| Handle Type | Metal | |
| Finish | Attractive | |
| Material | Beryllium Copper, Aluminium Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 19 mm | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Non-Sparking Yes | ||
Overall Length 147mm | ||
Handle Type Metal | ||
Finish Attractive | ||
Material Beryllium Copper, Aluminium Bronze | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Wrench Slogging Ring is the best alternative for non-sparking applications in potentially explosive environments. All tools are forged after casting to ensure the highest quality in the market, offering superior mechanical properties and an attractive finish. This makes them reliable and safe for use in hazardous industrial settings.
Suitable to be used with hammer or mallet
Made of beryllium copper
Related links
- Ega-Master 147mm Overall, Metal Handle Non-Sparking
- Ega-Master 147mm Overall, Metal Handle Non-Sparking
- Ega-Master 190mm Overall, Metal Handle Non-Sparking
- Ega-Master 185mm Overall, Metal Handle Non-Sparking
- Ega-Master 180mm Overall, Metal Handle Non-Sparking
- Ega-Master 330mm Overall, Metal Handle Non-Sparking
- Ega-Master 270mm Overall, Metal Handle Non-Sparking
- Ega-Master 240mm Overall, Metal Handle Non-Sparking
