Ega-Master, 19 mm Jaw Capacity Adjustable Wrench, 150mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
- RS Stock No.:
- 593-876
- Mfr. Part No.:
- 76550
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€20.89
(exc. VAT)
€25.69
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.89 |
*price indicative
- RS Stock No.:
- 593-876
- Mfr. Part No.:
- 76550
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Wrench Type | Adjustable Wrench | |
| Jaw Capacity | 19 mm | |
| Product Type | Wrench | |
| Overall Length | 150mm | |
| Non-Sparking | Yes | |
| Handle Type | Bi-Material | |
| Finish | Titacrom | |
| VDE/1000V Approved | Yes | |
| Material | Special Steel | |
| Standards/Approvals | GGG-W-631B, EN-60900, ANSI B-107.8M | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Wrench Type Adjustable Wrench | ||
Jaw Capacity 19 mm | ||
Product Type Wrench | ||
Overall Length 150mm | ||
Non-Sparking Yes | ||
Handle Type Bi-Material | ||
Finish Titacrom | ||
VDE/1000V Approved Yes | ||
Material Special Steel | ||
Standards/Approvals GGG-W-631B, EN-60900, ANSI B-107.8M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Adjustable Wrenches are manufactured with unique innovations, making them among the best in the world. Their rugged design makes them ideal for heavy-duty applications, offering high resistance and durability when tightening. These wrenches deliver reliable performance even under demanding conditions.
Maximum opening and maximum jaw thickness for best versatility
Made of special steel
PVC handle
Titacrom finish
Related links
- Ega-Master 300mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Ega-Master 150mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 457.2mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 330mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 457.2mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 254mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
