Ega-Master, 33.5 mm Jaw Capacity Adjustable Wrench, 300mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
- RS Stock No.:
- 593-875
- Mfr. Part No.:
- 76553
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€42.23
(exc. VAT)
€51.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.23 |
*price indicative
- RS Stock No.:
- 593-875
- Mfr. Part No.:
- 76553
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Wrench Type | Adjustable Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 33.5 mm | |
| Overall Length | 300mm | |
| Non-Sparking | Yes | |
| Handle Type | Bi-Material | |
| Finish | Phosphate, Titacrom | |
| VDE/1000V Approved | Yes | |
| Material | Special Steel | |
| Standards/Approvals | GGG-W-631B, EN-60900, ANSI B-107.8M | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Wrench Type Adjustable Wrench | ||
Product Type Wrench | ||
Jaw Capacity 33.5 mm | ||
Overall Length 300mm | ||
Non-Sparking Yes | ||
Handle Type Bi-Material | ||
Finish Phosphate, Titacrom | ||
VDE/1000V Approved Yes | ||
Material Special Steel | ||
Standards/Approvals GGG-W-631B, EN-60900, ANSI B-107.8M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Adjustable Wrenches are manufactured with unique innovations, making them among the best in the world. Their rugged design makes them ideal for heavy-duty applications, offering high resistance and durability when tightening. These wrenches deliver reliable performance even under demanding conditions.
Maximum opening and maximum jaw thickness for best versatility
Made of special steel
PVC handle
Titacrom finish
Related links
- Ega-Master 150mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Ega-Master 300mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 300mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 300mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 457.2mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 150mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 330mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 457.2mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
