Ega-Master, 2.5 in Jaw Capacity Adjustable Wrench, 457.2mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 594-034
- Mfr. Part No.:
- 70125
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€792.46
(exc. VAT)
€974.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €792.46 |
*price indicative
- RS Stock No.:
- 594-034
- Mfr. Part No.:
- 70125
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 2.5 in | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 457.2mm | |
| Handle Type | Metal | |
| Material | Beryllium Copper Alloy, Aluminium Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 2.5 in | ||
Product Type Wrench | ||
Wrench Type Adjustable Wrench | ||
Non-Sparking Yes | ||
Overall Length 457.2mm | ||
Handle Type Metal | ||
Material Beryllium Copper Alloy, Aluminium Bronze | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Non-Sparking Heavy Duty Wrenches are specially designed for the most demanding industrial applications in explosion-risk environments. They feature a movable jaw for quick ratcheting action and an adjustable opening controlled by a knurled nut. These wrenches provide reliable performance and enhanced safety in hazardous settings.
Protection to prevent inadvertent turning of the nut when the tool is not in use
Wide grip surface for greater comfort
Handle with practical hole for easy storage
Related links
- Ega-Master Adjustable Wrench 2.5 in Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 30 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 1.5 in Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 25 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 2 in Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 1 in Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 35 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 48 mm Jaw Capacity, Metal Handle Non-Sparking
