BETA, 30 mm Jaw Capacity Adjustable Spanner, 250mm Overall, Adjustable Handle VDE/1000V Approved Non-Sparking
- RS Stock No.:
- 616-613
- Mfr. Part No.:
- 110MQ 250
- Manufacturer:
- BETA
Subtotal (1 unit)*
€120.40
(exc. VAT)
€148.09
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.40 |
*price indicative
- RS Stock No.:
- 616-613
- Mfr. Part No.:
- 110MQ 250
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 30 mm | |
| Non-Sparking | Yes | |
| Overall Length | 250mm | |
| Handle Type | Adjustable | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Jaw Capacity 30 mm | ||
Non-Sparking Yes | ||
Overall Length 250mm | ||
Handle Type Adjustable | ||
VDE/1000V Approved Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The BETA Insulated adjustable wrench with scale is a precision-engineered tool designed for safe and efficient fastening on a single nut or bolt in electrical environments. Rated for up to 1000 V, its ideal for electro technical tasks where insulation is critical. The sliding jaw adjusts smoothly via the central roll, while the integrated scale provides quick size reference in both millimeters and inches.
Insulated for electrical work up to 1000 V
Double laser marking in mm/inches for quick sizing
Chrome plated alloy steel with ergonomic handle
Complies with DIN 3117 and ISO 6787 standards
Related links
- BETA 200mm Overall, Adjustable Handle VDE/1000V Approved Non-Sparking
- BETA 300mm Overall, Adjustable Handle VDE/1000V Approved Non-Sparking
- Ega-Master 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 150mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 300mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 200mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Facom 250mm Overall, Metal Handle Non-Sparking
- Ega-Master 300mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
