BETA, 54 mm Jaw Capacity Adjustable Spanner, 450mm Overall, Ergonomic Handle
- RS Stock No.:
- 616-617
- Mfr. Part No.:
- 111E 450
- Manufacturer:
- BETA
Image representative of range
Subtotal (1 unit)*
€161.42
(exc. VAT)
€198.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.42 |
*price indicative
- RS Stock No.:
- 616-617
- Mfr. Part No.:
- 111E 450
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Jaw Capacity | 54 mm | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 450mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome Plated | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Jaw Capacity 54 mm | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Overall Length 450mm | ||
Handle Type Ergonomic | ||
Finish Chrome Plated | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Adjustable wrench with scale is a precision-engineered tool designed for versatile fastening on a single nut or bolt. Its sliding jaw adjusts smoothly via a central roll, while the integrated scale marked in both millimeters and inches provides quick size reference.
Designed for one fastener with adjustable jaw and scale
Matt chrome plated finish for improved scale visibility
Made from high performance alloy steel with special heat treatment
Large handle for optimized grip and comfort
