BETA, 15 mm Jaw Capacity Adjustable Spanner, 100mm Overall, Ergonomic Handle

Image representative of range

Subtotal (1 unit)*

€21.15

(exc. VAT)

€26.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.15

*price indicative

RS Stock No.:
616-619
Mfr. Part No.:
111EN 100
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Jaw Capacity

15 mm

Product Type

Wrench

Wrench Type

Adjustable Spanner

Overall Length

100mm

Handle Type

Ergonomic

Finish

Chrome Plated

Material

Steel

Standards/Approvals

DIN 3117, ISO 6787

RoHS Status: Exempt

COO (Country of Origin):
CN

BETA Wrench, 100mm Overall Length, 15mm Jaw Capacity - 111EN 100


This wrench is a Compact adjustable spanner designed for precision fastening tasks in industrial settings. It is intended for technicians working on automation, electronics, electrical and mechanical equipment where a small, adjustable tool enables controlled grip and Rapid adjustment. The tool’s ergonomic handle and treated surface support frequent use in workshop and site environments.

Features and Benefits:


• Phosphated surface resists corrosion and reduces glare
• Alloy steel construction delivers high tensile durability
• Ergonomic handle improves grip comfort during prolonged tasks
• 15mm jaw capacity accepts a range of metric fasteners
• Conforms to DIN3117 and ISO6787 for dimensional consistency

Applications


• Suitable for adjusting Terminal blocks and small enclosures
• Ideal for assembling control panels and instrumentation
• Used for maintenance of electrical junctions and conduits
• Can be used for fine mechanical adjustments in production lines

What material properties affect wear resistance during repetitive use?


The alloy steel body provides enhanced hardness and fatigue resistance compared with mild steels, helping the tool withstand repeated torque cycles.

How does the surface treatment influence handling in oily environments?


The phosphated finish reduces surface slickness and offers a matte texture that helps maintain grip and control when contaminants are present.

Can the tool meet workshop inspection criteria for interchangeable spanners?


The tool’s adherence to DIN3117 and ISO6787 ensures its jaw profile and adjustment mechanism align with recognised dimensional standards used in inspections.

What ergonomic considerations reduce operator fatigue during continuous tasks?


The handle geometry is shaped to distribute grip force more evenly across the palm, lowering pressure points during extended tightening or loosening operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy