BETA, 45 mm Jaw Capacity Adjustable Spanner, 380mm Overall, Ergonomic Handle

Image representative of range

Subtotal (1 unit)*

€93.22

(exc. VAT)

€114.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.22

*price indicative

RS Stock No.:
616-624
Mfr. Part No.:
111EN 380
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Wrench Type

Adjustable Spanner

Product Type

Wrench

Jaw Capacity

45 mm

Overall Length

380mm

Handle Type

Ergonomic

Finish

Chrome Plated

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The BETA Adjustable wrench with scale is a lightweight and precision-engineered tool designed for versatile fastening on a single nut or bolt. Its phosphated finish and ergonomic design make it Ideal for mechanical, maintenance, and industrial tasks.

Designed for one fastener with adjustable jaw and scale

Phosphated finish with matt chrome plated head for improved scale visibility

Made from high performance alloy steel with special heat treatment

Large handle for optimized grip and comfort

Hole on handle for hanging wrench

Complies with DIN 3117 and ISO 6787 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy