SAM Ratchet Wrench, 245mm Overall
- RS Stock No.:
- 666-205
- Mfr. Part No.:
- 1014100A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€107.00
(exc. VAT)
€131.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.00 |
*price indicative
- RS Stock No.:
- 666-205
- Mfr. Part No.:
- 1014100A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Wrench | |
| Product Type | Ratchet Wrench | |
| Overall Length | 245mm | |
| Material | Composite | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Wrench | ||
Product Type Ratchet Wrench | ||
Overall Length 245mm | ||
Material Composite | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Pneumatic ratchet wrench is expertly designed for precision and comfort in maintenance operations. With a focus on delivering a reliable performance, it boasts an efficient power-to-speed ratio, ensuring that delicate tightening tasks can be carried out without jeopardising the integrity of the assembly. Built for ease of use, this tool incorporates a lightweight composite material, making it Ideal for users who Value agility and insulation against cold. Its long control lever offers optimal flow settings, and the strategically placed exhaust at the rear enhances user convenience, making it a must-have for any toolkit.
Upper and lower support stops on the handle provide an excellent grip
Equipped with a comfortable elastomer handle for prolonged use
Lightweight design aids in reducing user fatigue
Reversible feature facilitates versatile maintenance operations
Long control lever allows for precise flow control
Exhaust is positioned to the rear for user friendly operation
Compliant with standards and directives including 2006/42/CE and ISO 15744
