SAM Oil Filter Wrench, 245mm Overall
- RS Stock No.:
- 667-217
- Mfr. Part No.:
- 628-39
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€47.95
(exc. VAT)
€58.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.95 |
*price indicative
- RS Stock No.:
- 667-217
- Mfr. Part No.:
- 628-39
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Oil Filter Wrench | |
| Overall Length | 245mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Oil Filter Wrench | ||
Overall Length 245mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Oil filter wrench is expertly designed to facilitate the removal and installation of oil filters on various engine models, including those from Citroën, Ford, and Peugeot. Crafted for precision, this tool efficiently grips oil filters, ensuring a secure hold while reducing the risk of damage during maintenance. Its Compact U-shaped design allows for easy manoeuvrability in tight spaces, making it an invaluable addition to any automotive toolkit. With the assurance of quality from SAM Outillage, this wrench pairs performance with reliability, making oil changes a hassle-free task for both professionals and enthusiasts alike.
Designed specifically for PSA 2.0 and 2.2 HDI engines ensuring compatibility and effectiveness
Compact U shaped design allows for easy access in confined engine spaces
Constructed to grip oil filters securely minimising the risk of slipping during use
Lightweight at 0.910 kg making it easy to handle and store
Supported by the SAM TOOL guarantee assuring quality and reliability for a lifetime of use
Perfectly balances strength and functionality promoting effortless oil changes
