SAM Key Wrench, 12.6mm Overall, Angled Handle VDE/1000V Approved
- RS Stock No.:
- 666-374
- Mfr. Part No.:
- Z-22-T25
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€29.93
(exc. VAT)
€36.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.93 |
*price indicative
- RS Stock No.:
- 666-374
- Mfr. Part No.:
- Z-22-T25
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Key Wrench | |
| Overall Length | 12.6mm | |
| Handle Type | Angled | |
| Finish | Burnished | |
| VDE/1000V Approved | Yes | |
| Material | Metal | |
| Standards/Approvals | NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Key Wrench | ||
Overall Length 12.6mm | ||
Handle Type Angled | ||
Finish Burnished | ||
VDE/1000V Approved Yes | ||
Material Metal | ||
Standards/Approvals NF ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated curved wrench torx is a versatile tool designed for efficient access to challenging 6-flat screws. With a unique 90° elbowed CHC type head, this wrench provides excellent leverage and precision for tightening or loosening screws in tight spaces. Built to meet the highest safety standards, it features 1000V insulation in accordance with NF EN IEC 60900 and NF ISO 2936, ensuring safe operation when working with electrical systems. The design includes a large branch that ensures a secure grip, making it an essential addition for electricians and professionals alike. Its Durable construction is complemented by a burnished metal finish, guaranteeing longevity and reliability.
90° elbowed head for enhanced accessibility in confined spaces
1000V insulation guarantees safety while working on electrical components
Designed specifically for 6-flat screws, improving torque application
Large branch offers a comfortable and secure grip during use
Burnished metal finish contributes to durability and corrosion resistance
Complies with CEI 60900 standard, ensuring a high level of safety
Unlimited guarantee for tools used under normal conditions, reflecting quality assurance
Related links
- SAM Key Wrench Angled Handle VDE/1000V Approved
- SAM Key Wrench Angled Handle VDE/1000V Approved
- SAM Key Wrench, 12.6mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.4mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.7mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.3mm Overall VDE/1000V Approved
- SAM 200mm Overall, Insulated Handle VDE/1000V Approved
- SAM 198mm Overall, Standard Handle VDE/1000V Approved
