SAM Key Wrench, 12.3mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-371
- Mfr. Part No.:
- Z-22-T10
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€26.95
(exc. VAT)
€33.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.95 |
*price indicative
- RS Stock No.:
- 666-371
- Mfr. Part No.:
- Z-22-T10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench | |
| Wrench Type | Key Wrench | |
| Overall Length | 12.3mm | |
| Finish | Burnished | |
| VDE/1000V Approved | Yes | |
| Material | Metal | |
| Standards/Approvals | NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench | ||
Wrench Type Key Wrench | ||
Overall Length 12.3mm | ||
Finish Burnished | ||
VDE/1000V Approved Yes | ||
Material Metal | ||
Standards/Approvals NF ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated curved wrench torx is an essential tool designed for precision work on hard-to-reach 6-flat screws. Crafted with a 90° elbowed CHC type head, this wrench offers superior grip and comfort during use. Its optimisation for insulation ensures safety while operating at voltages of up to 1000V, complying with stringent standards such as NF EN IEC 60900 and NF ISO 2936. This robust tool combines functionality with durability, making it a reliable choice for professionals handling demanding tasks in electrically sensitive environments.
Ergonomically designed for enhanced grip and comfort when tackling hard-to-reach screws
90° elbowed head allows for greater manoeuvrability in tight spaces
1000V insulation guarantees safety while working on live electrical components
Constructed with burnished metal for added durability and resistance to wear
Compliant with industry standards CEI 60900, ensuring reliable performance
Lightweight design (0.01 kg) minimizes user fatigue during prolonged use
Backed by a guarantee from SAM tool, with no time limit when used under normal conditions
Related links
- SAM Key Wrench, 12.4mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.7mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.6mm Overall VDE/1000V Approved
- SAM Key Wrench Angled Handle VDE/1000V Approved
- SAM Key Wrench Angled Handle VDE/1000V Approved
- SAM Wrench Metric, 182mm Overall VDE/1000V Approved
- SAM Ratchet Wrench, 30mm Overall VDE/1000V Approved
- SAM Wrench Set Metric, 140mm Overall VDE/1000V Approved
