SAM, 41 mm Jaw Capacity Offset, 260mm Overall
- RS Stock No.:
- 667-194
- Mfr. Part No.:
- 109-41-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€87.74
(exc. VAT)
€107.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.74 |
*price indicative
- RS Stock No.:
- 667-194
- Mfr. Part No.:
- 109-41-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 41 mm | |
| Wrench Type | Offset | |
| Overall Length | 260mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 41 mm | ||
Wrench Type Offset | ||
Overall Length 260mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Counter-offset flank-drive wrench is designed for professionals seeking an efficient and reliable tool for demanding tasks. This robust wrench, crafted from premium forged chrome-vanadium steel, features a 12-flat flank-drive head that makes tackling tough, hard-to-reach nuts effortless. Enhanced with an innovative FME stainless steel clip, it prioritises safety by preventing accidental tool drops, thereby ensuring a secure grip during high-torque applications. The offset design provides increased accessibility in constrained workspaces, transforming your approach to tightening and loosening fasteners.
Safety first design with an FME clip to prevent tool drops
Forged from high quality chrome vanadium steel for exceptional durability
12 flat flank drive head optimises grip on fasteners reducing wear
Offset design allows easy access to difficult to reach nuts
Satin finish enhances appearance and resistance to corrosion
Compatible with extension lock options for increased torque
Designed to improve productivity and minimise industrial accidents
Related links
- SAM 1.08m Overall, Straight Handle
- SAM 470mm Overall, Comfortable Handle Handle
- SAM 485mm Overall, Metal Handle
- SAM 358mm Overall, Comfort Grip Handle
- SAM 660mm Overall, Standard Handle
- SAM Offset Ring Spanner 30 mm, 195mm Overall
- SAM Offset Ring Spanner 46 mm, 275mm Overall
- SAM Offset Ring Spanner 32 mm, 230mm Overall
