Teng Tools, 33 mm Jaw Capacity Adjustable Wrench, 200mm Overall, Bar Handle Handle
- RS Stock No.:
- 809-343
- Mfr. Part No.:
- 4003J
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€57.84
(exc. VAT)
€71.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.84 |
*price indicative
- RS Stock No.:
- 809-343
- Mfr. Part No.:
- 4003J
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Wrench Type | Adjustable Wrench | |
| Jaw Capacity | 33 mm | |
| Product Type | Wrench | |
| Overall Length | 200mm | |
| Handle Type | Bar Handle | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Wrench Type Adjustable Wrench | ||
Jaw Capacity 33 mm | ||
Product Type Wrench | ||
Overall Length 200mm | ||
Handle Type Bar Handle | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO 6787 | ||
- COO (Country of Origin):
- TW
The Teng Tools adjustable wrench is a versatile tool designed for gripping and turning nuts and bolts efficiently. It features an alligator-style design to accommodate various sizes and can be used in confined spaces.
Integral measurement scale on the jaw for accurate adjustments
Moving jaw does not protrude, enhancing accessibility in tight areas
Alligator grip style for secure handling of round objects
Durable chrome vanadium steel construction with a black phosphate finish
Related links
- Teng Tools 250mm Overall, Metal Handle
- Stanley 200mm Overall, Bi-Material Handle
- RS PRO 200mm Overall, Ergonomic Handle Non-Sparking
- Avit 200mm Overall, Soft Grip Handle
- Virax 200mm Overall, Uninsulated Handle
- Ega-Master 200mm Overall, Metal Handle Non-Sparking
- Teng Tools 200mm Overall, Metal Handle
- Facom 200mm Overall, Metal Handle
