Virax, 34 mm Jaw Capacity Open Jaw, 175mm Overall, Non-Slip Handle
- RS Stock No.:
- 832-072
- Mfr. Part No.:
- 017045
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€42.20
(exc. VAT)
€51.91
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.20 |
*price indicative
- RS Stock No.:
- 832-072
- Mfr. Part No.:
- 017045
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Wrench Type | Open Jaw | |
| Product Type | Adjustable Wrench | |
| Jaw Capacity | 34 mm | |
| Overall Length | 175mm | |
| Handle Type | Non-Slip | |
| Standards/Approvals | ISO 6787:2001 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Wrench Type Open Jaw | ||
Product Type Adjustable Wrench | ||
Jaw Capacity 34 mm | ||
Overall Length 175mm | ||
Handle Type Non-Slip | ||
Standards/Approvals ISO 6787:2001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Virax adjustable wrench is a versatile tool designed for plumbing, air-conditioning, and maintenance tasks, featuring a wide-opening jaw that enhances its functionality in various applications.
Practical design allows for a single tool to replace multiple wrenches, saving weight and space
Thin jaws and a flush-moving jaw enable access in confined spaces
Non-slip sheathed handle provides improved grip during use
Complies with ISO 6787:2001 and ASME B107.100-2010 standards for quality
Related links
- Virax 175mm Overall, Non-Slip Handle
- Virax 215mm Overall, Non-Slip Handle
- Virax 250mm Overall, Non-Slip Handle
- IRIMO 125-70-1 1/2 in Ratchet with Comfortable Handle 262mm Overall
- Virax 209mm Overall, Ergonomic Handle
- Virax 250mm Overall, Uninsulated Handle
- Virax 200mm Overall, Uninsulated Handle
- Ega-Master 175mm Overall, Metal Handle
